The MAX1420CCM is a 12-bit analog-to-digital converter with a commercial temperature grade and a nominal supply voltage of 3.3V. It features a quad terminal position and a JEDEC package code of S-PQFP-G48. The device operates over a temperature range of 0 to 70°C and has a maximum analog input voltage of ±1.024V.
Maxim MAX1420CCM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | -1.024 |
| Analog Input Voltage-Min | 1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1420CCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.