Maxim MAX1441GUP/V+ technical specifications.
| Package/Case | TSSOP |
| Input Type | DIGITAL |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 14V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1441 |
| Termination | SMD/SMT |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1441GUP/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.