Maxim MAX1441GUP/V+T technical specifications.
| Package/Case | TSSOP |
| Input Type | DIGITAL |
| Interface | Serial |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1441 |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1441GUP/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
