
10-bit, 40MS/s pipelined Analog-to-Digital Converter (ADC) with a single-channel, differential input. Features a bipolar, 32-pin TQFP surface-mount package and a parallel interface. Operates from a 3.6V single supply voltage with a maximum power dissipation of 1.4953W. Offers a signal-to-noise ratio (SNR) of 59.5dB and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Maxim MAX1444EHJ+T technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4953W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1444EHJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
