
10-bit, 105MS/s Analog-to-Digital Converter (ADC) featuring a single-channel, bipolar input. This surface-mount device operates with a supply voltage range of 2.7V to 3.6V and offers a 58.5dB Signal-to-Noise Ratio (SNR). The ADC utilizes a parallel interface and is housed in a TQFP package. It is RoHS compliant and designed for operation across a temperature range of -40°C to 85°C.
Maxim MAX1449EHJ+ technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 105MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4953W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 58.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1449EHJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
