Maxim MAX14510EEVB+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 20mR |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14510EEVB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
