
The MAX14510EEVB+T is a dual SPDT switch with an on-state resistance of 5 ohms. It operates within a temperature range of -40°C to 85°C. The device is designed for surface mount applications. It is RoHS compliant and available in quantities of 2500 units per reel. The switch requires a dual supply type and has a low operating supply current of 12 microamperes.
Maxim MAX14510EEVB+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 5R |
| Operating Supply Current | 12uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14510EEVB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
