Maxim MAX14527ETA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 954mW |
| Max Reset Threshold Voltage | 5.9V |
| Min Reset Threshold Voltage | 5.6V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 80uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX14527, MAX14528 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14527ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
