The MAX1452ATG-T is a specialized IC with a quad 24-pin QFN-24 package, designed for automotive temperature grade applications. It operates within a temperature range of -40°C to 125°C and requires a supply voltage between 4.5V and 5.5V. This IC has 24 terminals and is available in a 4 x 4 mm, 0.80 mm QFN-24 package.
Maxim MAX1452ATG-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1452ATG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.