Maxim MAX1452CAE+TC8H technical specifications.
| Package/Case | SSOP |
| Input Type | ANALOG |
| Interface | Serial |
| Operating Supply Current | 2.5mA |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1452CAE+TC8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
