Maxim MAX1452EAE+T technical specifications.
| Package/Case | SSOP |
| Input Type | ANALOG |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2mA |
| Operating Supply Current | 2.5mA |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1452EAE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
