
Dual-channel, triple-pole, double-throw (DPDT) USB switch IC for general interface applications. Features an 800MHz -3dB bandwidth and operates across a -40°C to +85°C temperature range. Designed for surface mount installation with a 12-bump WLP package. Supplied on tape and reel in quantities of 2500 units, this RoHS compliant component utilizes a single supply type.
Maxim MAX14531EEWC+T technical specifications.
| -3db Bandwidth | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14531EEWC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
