Maxim MAX1454AUE+ technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1454AUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
