Maxim MAX1454AUE+T technical specifications.
| Interface | Serial |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1454AUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.