Maxim MAX1454AUE/V+ technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 2.5mA |
| Output Type | Analog |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1454AUE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
