Maxim MAX1455AAE-T technical specifications.
| Package/Case | SSOP |
| Input Type | ANALOG |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Output Type | Analog |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1455 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1455AAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
