Maxim MAX1455EVKIT-NS technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1455EVKIT-NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.