Maxim MAX14566BEETA+T technical specifications.
| -3db Bandwidth | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 6.5R |
| Operating Supply Current | 120uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14566BEETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
