Maxim MAX14569EEE+ technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Data Rate | 12Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 771.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14569EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
