The MAX145ACUA-T is a successive approximation analog-to-digital converter with a maximum operating temperature of 70 degrees Celsius. It features an analog input voltage range of 0 to 5.3 volts and is available in an 8-pin micro max package. The device operates at a commercial temperature grade and is suitable for applications requiring a 12-bit resolution. The MAX145ACUA-T is designed to convert analog signals into digital data, making it suitable for use in a variety of data acquisition and measurement applications.
Maxim MAX145ACUA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.3 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX145ACUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.