Maxim MAX1464AAI-T technical specifications.
| Package/Case | SSOP |
| Data Bus Width | 16b |
| Interface | SPI |
| Max Frequency | 5.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1464 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1464AAI-T to view detailed technical specifications.
No datasheet is available for this part.