Maxim MAX1464CAI+ technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog, Digital |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1464CAI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.