
12-bit, 4-channel Analog-to-Digital Converter (ADC) featuring a 133 kS/s sampling rate. This successive approximation register (SAR) ADC offers 1 LSB of differential and integral nonlinearity. It supports SPI, 4-wire serial interface and operates from a single 3.6V supply. Packaged in a 20-pin SSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Maxim MAX146BEAP+T technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 133KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133KS/s |
| Series | MAX146B |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX146BEAP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
