Maxim MAX1470EVKIT-315 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 315MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1470EVKIT-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.