The MAX1471ATJ is a specialized telecom IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 32-pin TQFN package with a 5x5mm footprint and 0.80mm height. The IC has a nominal supply voltage of 3V and a maximum supply current of 0.86mA. It is designed for automotive applications and meets the requirements of the specified temperature grade.
Maxim MAX1471ATJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.0086 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1471ATJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.