Maxim MAX1473EUI-G05 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 5.8mA |
| Data Rate | 100Kbps |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 315 MHz, 433 MHz |
| Operating Supply Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -114dBm |
| Series | MAX1473 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1473EUI-G05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.