8x8:1 Multiplexer/Demultiplexer IC, featuring a 72V maximum supply voltage and 36V dual supply voltage range (10V to 36V). This surface mount component offers a 20MHz -3dB bandwidth and 130 Ohm on-state resistance. Operating across a -40°C to 85°C temperature range, it consumes 270uA operating supply current and has a maximum power dissipation of 890mW. Supplied in a TSSOP package, this RoHS compliant device is available on tape and reel.
Maxim MAX14752EUE+T technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 36V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| On-State Resistance | 130R |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14752EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.