Analog multiplexer/demultiplexer IC featuring 4:1 channel selection across two independent circuits. Operates with dual supply voltages from 10V to 36V, and a maximum supply voltage of 72V. Offers a low on-state resistance of 130 Ohms and a bandwidth of 20MHz. Packaged in a 16-pin TSSOP with surface-mount capability, this component supports single or dual supply types and functions within an operating temperature range of -40°C to 85°C.
Maxim MAX14753EUE+ technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 36V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| On-State Resistance | 130R |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 10000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14753EUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
