
Dual 4x1 multiplexer IC featuring 8 channels and 2 circuits. Operates with a dual supply voltage range of 10V to 36V, and a single supply voltage from 20V to 72V. Offers a -3dB bandwidth of 20MHz and a maximum power dissipation of 890mW. Packaged in a 16-TSSOP, this RoHS compliant component is supplied on tape and reel.
Maxim MAX14753EUE+T technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 36V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 890mW |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 20V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Operating Supply Current | 270uA |
| Operating Supply Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX14753 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14753EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
