Quad SPST analog switch IC, featuring a 145MHz -3dB bandwidth and a maximum operating voltage of 70V. This surface mount component operates with dual supply voltages ranging from 10V to 35V, and a single supply voltage from 10V to 70V. It offers four independent single-pole, single-throw switches within a TSSOP package, with a maximum power dissipation of 889mW and a supply current of 500uA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Maxim MAX14757EUE+T technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 35V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 889mW |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14757EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.