
Dual SPST-NO analog switch with 100MHz -3dB bandwidth. Features a 3V to 5.5V single supply voltage range and 4.1mA operating supply current. Surface mountable in a 10-pin TDFN package, this RoHS compliant component operates from -40°C to 85°C.
Maxim MAX14761ETB+T technical specifications.
| -3db Bandwidth | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 2R |
| Operating Supply Current | 4.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14761ETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.