Maxim MAX14762ETB+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Operating Supply Current | 4.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14762ETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.