Maxim MAX14770EESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Mbps |
| Interface | RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14770EESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.