1TX/1RX transceiver operating at up to 500Kbps. Features single supply operation from 3V to 5.5V, with a typical supply voltage of 3.3V or 5V. This 8-pin SOIC N packaged component offers a wide operating temperature range from -40°C to 125°C and a maximum supply current of 5.3mA.
Maxim MAX14776EASA+ technical specifications.
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 500Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 5.3mA |
| Power Supply Type | Single |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14776EASA+ to view detailed technical specifications.
No datasheet is available for this part.