
The MAX1479ATE+ is a 450MHz RF transceiver with a supply current of 10.5mA and an operating voltage of 3.3V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount package. The device is RoHS compliant and is available in a quantity of 100 per rail/Tube packaging.
Maxim MAX1479ATE+ technical specifications.
| Bandwidth | 300MHz |
| Current - Transmitting | 10.5mA |
| Data Rate | 100Kbps |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Frequency | 450 MHz |
| Operating Supply Current | 18.1mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Thickness | 400um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1479ATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
