Maxim MAX14803CCM+T technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Switches | 16 |
| On-State Resistance | 48R |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14803CCM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
