Maxim MAX14805CCM+ technical specifications.
| Package/Case | TQFP |
| Dual Supply Voltage | 100V |
| Max Dual Supply Voltage | 160V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.818W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| On-State Resistance | 23R |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual, Single |
| Throw Configuration | SPST |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14805CCM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.