
IO-Link device transceiver featuring a 230.4Kbps data rate and SPI interface. This surface-mount integrated circuit operates from a 9V to 36V supply voltage, with a maximum supply current of 2.5mA. It supports one transmitter and one receiver, functioning across an extended temperature range of -40°C to 85°C. The component is RoHS compliant and packaged for efficient assembly.
Maxim MAX14820ETG+ technical specifications.
| Data Rate | 230.4Kbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.22W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14820ETG+ to view detailed technical specifications.
No datasheet is available for this part.
