Maxim MAX14821EWA+ technical specifications.
| Data Rate | 230.4Kbps |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14821EWA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.