IO-Link Device Transceiver featuring 1 transmitter and 1 receiver. Operates with a single supply voltage ranging from 9V to 36V, with typical options at 12V, 15V, 18V, 24V, and 28V. This integrated circuit boasts a maximum supply current of 2.5mA and a wide operating temperature range from -40°C to 105°C. Housed in a 24-pin TQFN EP package, it belongs to the QFN package family.
Maxim MAX14826GTG+ technical specifications.
| Type | IO-Link Device Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Single Supply Voltage | 12|15|18|24|28V |
| Minimum Single Supply Voltage | 9V |
| Maximum Single Supply Voltage | 36V |
| Maximum Supply Current | 2.5mA |
| Power Supply Type | Single |
| Pin Count | 24 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14826GTG+ to view detailed technical specifications.
No datasheet is available for this part.