IO-Link Device Transceiver featuring 1 transmitter and 1 receiver. Operates across a wide temperature range from -40°C to 125°C. Supports single supply voltages from 9V up to 60V, with typical values including 12V, 15V, 18V, 24V, and 28V. Exhibits a maximum supply current of 2.5mA. Housed in a 24-pin TQFN EP package.
Maxim MAX14827AATG+ technical specifications.
| Type | IO-Link Device Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 12|15|18|24|28V |
| Minimum Single Supply Voltage | 9V |
| Maximum Single Supply Voltage | 60V |
| Maximum Supply Current | 2.5mA |
| Power Supply Type | Single |
| Pin Count | 24 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX14827AATG+ to view detailed technical specifications.
No datasheet is available for this part.