The MAX1482ESD-T is a dual-line transceiver with differential Schmitt trigger input characteristics. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 0.045mA. The device is packaged in a 0.150 inch, MS-012AB, SOP-14 package and is rated for industrial temperature operation from -40°C to 85°C.
Maxim MAX1482ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.045 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1482ESD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.