Maxim MAX14830EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, RS-232 |
| Operating Supply Current | 100mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14830EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.