
Half-duplex RS485 transceiver IC, supporting data rates up to 40Mbps. Features a single driver and single receiver with a 3.3V operating supply voltage. Surface mountable in an 8-pin SO package, this component offers a 12ns propagation delay and operates across a -40°C to +125°C temperature range. RoHS compliant with a low 1.5mA supply current.
Maxim MAX14841EASA+T technical specifications.
| Package/Case | SO |
| Data Rate | 40Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14841EASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
