Maxim MAX1486CUB technical specifications.
| Package/Case | UMAX |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1486CUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
