Maxim MAX14885EETL+ technical specifications.
| Bandwidth | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14885EETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
