Maxim MAX14886CTL+T technical specifications.
| Bandwidth | 5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.587W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 52.5mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX14886 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14886CTL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.