Maxim MAX1489EEPD technical specifications.
| Package/Case | DIP |
| Data Rate | 240Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Through Hole |
| Nominal Supply Current | 260uA |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1489EEPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
