
Quad RS-232 line receiver IC, featuring four independent receiver channels. Operates with a 5V supply voltage, supporting a dual supply voltage range up to 25V. Offers a data rate of 120Kbps and a propagation delay of 4µs. Packaged in a lead-free SOIC surface-mount case with 8 I/Os and 4 receivers. RoHS compliant with a receiver hysteresis of 1.11V.
Maxim MAX1489EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 25V |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of I/Os | 8 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 4us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 1.11V |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1489EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
