Maxim MAX14950ACTL+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 328mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX14950ACTL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.